
RF coaxial connector, SMA plug, straight, cable mount, solder termination. Features 50 Ohm impedance, operating frequency from 0 to 26.5 GHz, and a maximum frequency of 26.5 GHz. Constructed with a brass body plated in nickel, brass contacts plated in gold, and a PTFE dielectric. Rated for 500 mating cycles, a voltage of 335V, and operates between -65°C and 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 142-0693-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 26.5 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0693-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
