
RF SMA connector, featuring a straight, male configuration with a through-hole mount and solder termination. This component offers a 50 Ohm impedance and operates from DC up to 18 GHz, with a maximum operating temperature of 165°C. The body and contact plating are gold, utilizing copper for the contact material. It is RoHS compliant and designed for board mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 142-0701-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0701-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
