
SMA male RF coaxial connector with a straight, solder termination for PCB mounting. Features a 50 Ohm impedance and operates from 0Hz to 18GHz. Constructed with a brass body plated in gold, a copper center contact also plated in gold, and a PTFE dielectric. Rated for 500 mating cycles, a maximum operating temperature of 165°C, and a voltage rating of 335V.
BEL 142-0701-231 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
No datasheet is available for this part.