The BEL 142-0701-235 is a SMA connector with a right-angle contact point, designed for through-hole mounting. It operates within a frequency range of 0 to 18 GHz and features an impedance of 50 ohms. The connector's operating temperature range spans from -65°C to 165°C. The contact plating is gold over nickel.
Checking distributor stock and pricing after the page loads.
| Type | SMA |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |