
The SMA male RF connector features a brass contact with gold plating and a 50 ohm impedance. It is designed for cable mount applications and is suitable for use in environments with temperatures ranging from -65°C to 165°C. This connector is RoHS compliant and is available in bulk packaging with 5 pieces per package.
Sign in to ask questions about the BEL 142-0701-531 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 142-0701-531 technical specifications.
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0701-531 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
