
The BEL 142-0701-626 SMA RF connector features a brass body with nickel plating and a gold-plated center contact. It has a 50R impedance and operates at frequencies up to 18GHz. The connector is rated for a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It is designed for panel or flange mounting and is available in a bulk packaging configuration.
BEL 142-0701-626 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.