RF SMA connector, female, board mount, surface mount terminal, locking, straight orientation, 1 contact. Features 50 Ohm impedance, 18 GHz maximum frequency, and a PTFE dielectric. Constructed with a brass body, copper contacts with gold plating, and a PTFE insulator. Operates from -65°C to 165°C, is RoHS compliant, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 142-0701-801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0701-801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
