
RF coaxial connector, SMA series, straight orientation, designed for edge mounting. Features 50 Ohm impedance, brass contacts with gold plating, and a solder termination. Operates from DC to 18 GHz with a maximum operating temperature of 165°C and a minimum of -65°C. RoHS compliant.
Sign in to ask questions about the BEL 142-0701-851 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 142-0701-851 technical specifications.
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge |
| Operating Frequency | 0 to 18 Hz to GHz |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0701-851 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
