
RF SMA connector, female, right angle, board mount, surface mount terminal. Features brass body with gold plating, copper contacts with gold plating, and 50 Ohm impedance. Operates up to 26.5 GHz with a temperature range of -65°C to 165°C. RoHS compliant, lead-free, and utilizes solder termination.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 26.5GHz |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Operating Frequency | 0 to 26.5 Hz to GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
