
Female SMA jack connector for edge and board mounting, featuring a straight orientation and 50 Ohm impedance. Constructed with a brass body plated in gold, it utilizes copper contacts with gold plating and a PTFE dielectric. This connector operates from 0 to 18 GHz with a maximum frequency of 18GHz, supporting up to 500 mating cycles and a voltage rating of 335V. Operating temperature range is -65°C to 165°C.
BEL 142-0791-801 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold, Copper |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 142-0791-801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
