
Right-angle RF SMA connector, male gender, featuring a brass body with gold plating and a gold-plated brass center contact. This board mount connector utilizes a solder terminal for termination and offers a 50 Ohm impedance with a maximum operating frequency of 18 GHz. Designed for 500 mating cycles, it operates within a temperature range of -65°C to 165°C and has a voltage rating of 335V. The dielectric material is PTFE, and the connector is RoHS compliant.
BEL 142-0801-301 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 7.92mm |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 15.98mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0801-301 to view detailed technical specifications.
No datasheet is available for this part.