Right-angle SMA coaxial connector, designed for 0 Hz to 18 GHz operation with a 50-ohm impedance. Features a brass body with nickel plating, PTFE dielectric, and gold-plated brass center contact. Rated for 500 mating cycles, a maximum operating temperature of 165°C, and a voltage rating of 335V. This through-hole mount connector is RoHS compliant and suitable for solder termination.
BEL 142-0801-306 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0801-306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.