Conn SMA M 0Hz to 18GHz 50Ohm Solder ST
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 142-0801-806 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMA |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 142-0801-806 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.