
RF SMA connector, straight orientation, featuring a brass body with gold plating and a PTFE dielectric. This male plug offers 1 contact, board mount with surface mount terminal, and a 50 Ohm impedance. Operating up to 18 GHz with a voltage rating of 335V, it supports 500 mating cycles and a temperature range of -65°C to 165°C.
BEL 142-0801-811 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 0.499inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0801-811 to view detailed technical specifications.
No datasheet is available for this part.
