This edge mount RF connector features copper contacts with gold plating and an impedance of 50R. It operates over a temperature range of -65°C to 165°C. The connector is packaged in bulk and is not radiation hardened. It is not compliant with RoHS regulations.
BEL 142-0801-821 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 142-0801-821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.