Straight SMA coaxial connector for cable mounting, featuring a 50 Ohm impedance and operating frequency range of 0 Hz to 2 GHz. Constructed with a brass body and contact material, both plated in gold for enhanced conductivity and durability. The dielectric is PTFE, and the connector is designed for free-hanging applications with a solder termination. It operates within a temperature range of -65°C to 165°C and is RoHS compliant.
BEL 142-0801-861 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 7.92mm |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 16.94mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0801-861 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.