
Right angle SMA adapter with 50 Ohm impedance, featuring female-to-female gender configuration. Constructed with a brass body plated in gold, it utilizes a copper center contact and PTFE dielectric for reliable signal transmission. This free-hanging connector supports up to 500 mating cycles and operates at frequencies up to 18GHz, with a temperature range of -65°C to 165°C.
Sign in to ask questions about the BEL 142-0901-921 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 142-0901-921 technical specifications.
| Adapter Style | Right Angle |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Plating | Gold |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 142-0901-921 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.