
This SMA connector features a nickel ferrite body with gold plating, nickel contacts with gold plating, and a maximum operating temperature of 165°C. It is designed for through hole mounting and has a maximum frequency of 26.5GHz. The connector is lead free and RoHS compliant, with a voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 142-1000-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 142-1000-003 technical specifications.
| Body Material | Nickel, Ferrite |
| Body Plating | Gold |
| Package/Case | SMA |
| Color | Gold |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-1000-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.