BEL 142-1000-033 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Color | Gold |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-1000-033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.