
General purpose SMA male coaxial connector for cable mounting, featuring a straight orientation and 50 Ohm impedance. This connector operates from 0Hz to 12.4GHz, with a brass body plated in gold and a PTFE dielectric. The center contact is made of copper with gold plating, and the unit is rated for 250V. It supports a temperature range of -65°C to 165°C and is designed for quick connect termination.
BEL 142-1403-001 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMA |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 142-1403-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
