
Straight, male RF coaxial connector with a 50 Ohm impedance, designed for cable mounting. Features a brass body with gold plating, a copper center contact with gold plating, and a PTFE dielectric. Operates from 0 Hz to 12.4 GHz with a maximum frequency of 12.4 GHz and a voltage rating of 250V. Offers a wide operating temperature range from -65°C to 165°C and supports 500 mating cycles.
Sign in to ask questions about the BEL 142-1404-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 142-1404-001 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 142-1404-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
