RF coaxial connector, SMA female, straight orientation, designed for 0Hz to 18GHz operation with 50 Ohm impedance. Features brass body with gold plating, PTFE dielectric, and copper center contact with nickel/gold plating. Mounts via panel flange and offers a voltage rating of 335V. Rated for 500 mating cycles and operates within a temperature range of -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel, Gold |
| Polarity | Standard, Reverse |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Plating | Nickel |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |