The BEL 142-1701-521 is a SMA RF connector with a right-angle contact and straight body orientation. It features a flange mount design and gold-plated contacts. This connector operates over a frequency range of 0 to 26.5 GHz and has an impedance of 50 ohms. It is rated for use in temperatures between -65°C and 165°C.
Checking distributor stock and pricing after the page loads.
| Type | SMA |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |