
RF coaxial connector with SMA package, featuring a straight, male gender and panel flange mount. Operates from 0 to 26.5 GHz with a 50 Ohm impedance and a voltage rating of 335V. Constructed with a brass body plated in gold, copper contacts also plated in gold, and a PTFE dielectric. Offers 500 mating cycles and a maximum operating temperature of 165°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 26.5 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | COMPRESSION |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
