
Female SMA jack connector with straight orientation, designed for 50-ohm impedance and operating frequencies from 0 to 26.5 GHz, supporting up to 26.5 GHz maximum frequency. Features brass body with nickel plating, copper center contact with gold plating, and PTFE dielectric. Rated for 500 mating cycles, 335V, and operating temperatures from -65°C to 165°C. Panel mount with flanges, utilizing compression termination.
Sign in to ask questions about the BEL 142-1701-626 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 142-1701-626 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 26.5 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | COMPRESSION |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-1701-626 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.