This SMA RF connector features a gold-plated brass body with a gold-plated center contact and copper contact material. It has a PTFE dielectric material and a gold-colored housing. The connector is designed for panel or flange mounting and has a maximum operating temperature range of -65°C to 165°C. It is rated for 335V and has an impedance of 50R. The connector is available in bulk packaging and has a maximum frequency of 26.5GHz.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 26.5 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | COMPRESSION |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |