
This gold plated SMA RF connector features a 50R impedance and operates over a frequency range of 0 to 26.5 GHz. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is made of brass with a gold plating on the body and center contact, and has a gold housing color. It is available in a package quantity of 25 and is packaged in bulk.
BEL 142-1711-511 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Operating Frequency | 0 to 26.5 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 142-1711-511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.