The SMA RF connector features a brass body with nickel plating and gold-plated center contact. It has a copper and brass contact material with gold plating and a PTFE dielectric material. The connector is suitable for use in high-frequency applications up to 26.5 GHz and can operate in temperatures ranging from -65°C to 165°C. It is available in bulk packaging with 25 units per package.
BEL 142-1801-546 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Operating Frequency | 0 to 26.5 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.