
Right angle RF coaxial connector with 50 Ohm impedance, designed for cable mounting. Features gold-plated brass body and center contact, with a copper center contact. Operates from 0 Hz to 12.4 GHz with a maximum voltage rating of 250V and a maximum operating temperature of 165°C. Dielectric material is PTFE, and it offers 500 mating cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 142-4404-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Reverse |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-4404-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.