
RF coaxial connector, male, straight orientation, cable mount, free hanging. Features 50 Ohm impedance, operating frequency range of 0 to 18 GHz, and a maximum operating temperature of 165°C. Constructed with a brass body plated in gold, and a copper/brass center contact also plated in gold. Dielectric material is PTFE. Rated for 335V and is RoHS compliant.
BEL 142-4407-001 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Reverse |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RP-SMA |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-4407-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.