Right-angle RP-SMA jack connector for PCB mounting, featuring a 50-ohm impedance and operating frequency up to 18 GHz. Constructed with brass body and contacts, both plated in gold for enhanced conductivity. Includes a PTFE dielectric and supports solder termination. Rated for 335V and a temperature range of -65°C to 165°C, this connector is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 142-4701-501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RP-SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-4701-501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.