RF SMA connector, male, straight orientation, featuring a 50 Ohm impedance and operating frequency range of 0 to 18 GHz. This board mount connector utilizes a surface mount terminal with solder termination and a locking mechanism. Constructed with brass and copper contacts, both body and contact plating are gold. Designed for panel or edge mounting, it operates within a temperature range of -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Panel, Board |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Reverse |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |