Female SMA RF coaxial connector with 50 Ohm impedance and straight orientation. Features gold-plated brass body and copper center contact, with PTFE dielectric. Designed for panel, bulkhead, and front-side nut mounting, this connector supports a maximum frequency of 12.4GHz and operates within a temperature range of -65°C to 165°C. It is lead-free, RoHS compliant, and rated for 250V.
Sign in to ask questions about the BEL 142-5303-401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 142-5303-401 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-5303-401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.