
This SMA cable mount RF connector features an impedance of 50 ohms and operates over a temperature range of -65°C to 165°C. It is designed for use with crimp termination and is suitable for applications requiring a right angle orientation. The connector is not RoHS compliant.
BEL 142-5408-106 technical specifications.
| Package/Case | SMA |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 12.4 Hz to GHz |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.