
This SMA RF connector features a brass body with gold plating and a gold-plated center contact made of copper. The dielectric material is PTFE, and the housing color is gold. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is RoHS compliant and suitable for through-hole, panel, and bulkhead mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 142-5701-501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-5701-501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.