
This SMA cable mount RF connector features an impedance of 50 ohms and operates over a temperature range of -65°C to 165°C. It is designed for use in high-frequency applications up to 12.4 GHz. The connector is packaged in bulk and is RoHS compliant. It is terminated with a crimp connection and is suitable for use in right-angle orientations.
BEL 142-9407-101 technical specifications.
| Package/Case | SMA |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.