RF connector, SMB series, featuring a straight, male gender with a single port. This board mount connector utilizes a solder terminal for termination and a locking mechanism. Constructed with a copper alloy body plated in gold, it boasts a gold-plated copper center contact and PTFE dielectric. Operating at 50 Ohm impedance, it supports up to 18 GHz maximum frequency and 500 mating cycles, with a voltage rating of 335V.
BEL 142-9701-211 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
No datasheet is available for this part.