
This 2-position brass header features a black finish and is manufactured with lead-free materials. It has 2 circuits and is packaged in bulk. The header is compliant with RoHS regulations but does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the BEL 142J-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 142J-2 technical specifications.
| Body Material | Brass |
| Color | Black |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 142 |
| RoHS | Compliant |
Download the complete datasheet for BEL 142J-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.