BEL Stewart Connectors 1444-3200-02 SS-39200-012-K-CW RJ45 Connector CAT 6 8P8C RJ45 Plug, straight Ecru
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Material | Gold |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Wire/Cable Diameter | 6mm |
| RoHS | Not Compliant |