BEL 145-0701-611 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PPE |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 2.92mm |
| Mating Cycles | 500 |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMK |
| Termination | COMPRESSION |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 145-0701-611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.