The 145-0711-802 is a high-performance 2.92mm (SMK) low profile end launch jack engineered by Cinch Connectivity Solutions Johnson for applications operating up to 40 GHz. It features a 50 Ohm impedance and a screw-on mounting style with compression termination, allowing for secure board-edge attachment without the need for soldering. The connector is built with a passivated stainless steel body and gold-plated beryllium copper contacts to ensure long-term reliability and low signal loss. It utilizes ULTEM 1000 and PTFE insulators for high-frequency stability and is suitable for high-density microwave, aerospace, and telecommunication test equipment.
Sign in to ask questions about the BEL 145-0711-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 145-0711-802 technical specifications.
| Impedance | 50Ohms |
| Frequency Max | 40GHz |
| VSWR | 1.2 Max (0-40 GHz) |
| Operating Temperature Range | -55 to +125°C |
| Contact Plating | Gold |
| Body Material | Stainless Steel |
| Mating Cycles | 500 |
| Mounting Type | End Launch / Straddle Mount |
| Termination Style | Screw-on / Compression |
| Dielectric Withstanding Voltage | 750VRMS |
| RoHS | Compliant |
| REACH | Affected / Compliant |
Download the complete datasheet for BEL 145-0711-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.