Sign in to ask questions about the BEL 146-0403-007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 146-0403-007 technical specifications.
| Body Material | Brass |
| Package/Case | 0403 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Copper, Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QMA, kwiQMAte™ |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 146-0403-007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
