RF coaxial connector, QMA series, female, right-angle, through-hole mount. Features 50 Ohm impedance and operates from 0 to 12 GHz with a maximum frequency of 12.4 GHz. Constructed with a brass body and PTFE dielectric, both plated in gold for superior conductivity. Center contact is copper with gold plating. Rated for 500 mating cycles and a voltage of 335V, with an operating temperature range of -65°C to 165°C.
BEL 146-0701-301 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | kwiQMAte™ |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 146-0701-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.