The 148-0901-721 is a high-precision, straight in-series RF adapter from Cinch Connectivity Solutions' Johnson line. It features 1.85mm jack (female) connectors on both ends, designed to operate in high-frequency applications up to 67 GHz. The adapter is constructed with a passivated stainless steel body for environmental durability and gold-plated beryllium copper contacts for superior electrical conductivity. It is ideal for 5G infrastructure, test and measurement systems, and aerospace applications requiring low VSWR and high reliability.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Frequency Max | 67GHz |
| Adapter Type | Jack to Jack |
| Connector Series | 1.85mm |
| Gender | Female to Female |
| VSWR Max | 1.20 |
| Insertion Loss | 0.41dB |
| Body Material | Stainless Steel |
| Body Finish | Passivated |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold |
| Dielectric Material | ULTEM 1000 |
| Mating Cycles | 500 |
| Operating Temperature Range | -55 to +125°C |
| RoHS | Compliant (RoHS3) |
| REACH | Affected |