
Barrier strip terminal block, 20A, 250V, featuring 15 positions across 2 rows. Constructed with a phenolic insulation material and brass contacts with tin plating, this terminal block offers a robust solution for general interconnectivity. It supports a maximum wire gauge of 14AWG and mounts via panel or chassis with a bottom mounting style. Operating within a temperature range of -55°C to 300°C, it boasts a UL94 V-1 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 15-141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-1 |
| Height | 0.5inch |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis |
| Mounting Style | BOTTOM |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Poles | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Number of Wire Entries | 30 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 11.11mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 141 |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 1.125inch |
| Wire Gauge (Max) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 15-141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.