General purpose terminal block featuring 15 positions and 2 rows, designed for panel or chassis mounting. Offers a 30A current rating and 250V voltage rating, with a maximum operating temperature of 300°C and a minimum of -55°C. Constructed with a black phenolic insulation material and a UL94 V-1 flammability rating. Accommodates wire/cable up to 10AWG with 30 wire entries.
Sign in to ask questions about the BEL 15-142 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 15-142 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-1 |
| Height | 15.9mm |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Length | 239mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Poles | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Number of Wire Entries | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 142 |
| Voltage Rating | 250V |
| Width | 27mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 15-142 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.