
Shielded, right-angle RJ45 connector with 8 positions and 1.27mm pitch. Features a female gender, through-hole mounting, and solder termination. Constructed with bronze contacts plated in gold, offering 12 cores per jack and a single port. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the BEL 1840408-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 1840408-6 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores per Jack | 12 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 1840408-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.