This Green/Yellow Shielded RJ11 Modular Jack features 8 cores, a through hole mount, and operates between -40°C and 85°C. The contact material is bronze with a gold plating, and the termination is solder. The jack is RoHS compliant and packaged in a tray.
Sign in to ask questions about the BEL 1840409-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 1840409-6 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 1840409-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.