The BEL 1840417-2 is a female RJ-45 connector with 8 contacts, designed for solder termination and through hole mounting. It has a straight body orientation and operates within a temperature range of 0°C to 70°C. This connector features integrated magnetics and is suitable for use in modular and Ethernet applications.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |