
Shielded, vertical, through-hole mounted modular connector with 1 port and 1 row, featuring 8 loaded positions and 4 cores per jack. Contact material is bronze with gold plating, and the connector operates within a 0°C to 70°C temperature range. Housing color is black with green and yellow indicator colors. Termination is solder, and the product is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | User Selectable |
| Housing Color | Black |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
